Resistor Networks & Arrays 10pins 120 OHMS Isolated
Bourns 4610M-102-121LF technical specifications.
| Package/Case | SIP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610M-102-121LF to view detailed technical specifications.
No datasheet is available for this part.