
The 20000 ohm resistor is available in a SIP package with a lead pitch of 2.54mm. Operating temperatures range from -55°C to 125°C. This resistor is not RoHS compliant. It is part of the 4600M series and is packaged in quantities of 100.
Bourns 4610M-102-203 technical specifications.
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 20000R |
| RoHS Compliant | No |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610M-102-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
