The 4610M-102-204LF is a 5-element isolated resistor network from Bourns, featuring a resistance of 200kR with a tolerance of 2%. It has a power rating of 400mW and is packaged in a SIP format for through-hole mounting. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Bourns 4610M-102-204LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610M-102-204LF to view detailed technical specifications.
No datasheet is available for this part.