
The Bourns 4610M-802-500/103 is a dual terminator resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a package quantity of 50 and is packaged in bulk. The network has 10 contacts and 16 resistors, with a power per element of 250mW and a DC rated voltage of 100V. It is designed for through hole mounting in a SIP package.
Bourns 4610M-802-500/103 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Height | 0.25inch |
| Lead Pitch | 2.49mm |
| Length | 0.998inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610M-802-500/103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.