The Bourns 4610M-901-101LF is a 9-channel bussed resistor network with a voltage rating of 50V and a tolerance of 10%. It features a C0G dielectric and a maximum operating temperature of 125°C. The resistor network is packaged in a SIP package and is designed for through-hole mounting. It is RoHS compliant and available in a bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | C0G |
| Lead Diameter | 0.508mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 9 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |