
The 4610M series resistor is available in a SIP package with a lead pitch of 2.49mm and dimensions of 6.35mm in length and 3.43mm in width. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The resistors are packaged in bulk quantities of 50.
Bourns 4610M-901-104 technical specifications.
| Package/Case | SIP |
| Lead Pitch | 2.49mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4610M |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
