
Ceramic capacitor network with 9 isolated elements, featuring a 0.1µF capacitance per element and a 50V DC rating. Dielectric material is X7R with a 20% tolerance, operating across a -55°C to 125°C temperature range. This through-hole component is housed in a SIP package with a 2.54mm terminal pitch.
Bourns 4610M-901-104LF technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 9 |
| Number of Elements | 9 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610M-901-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
