
This 5-channel isolated resistor network from Bourns features a capacitance of 1nF and a voltage rating of 50V. It has a tolerance of 20% and is packaged in a SIP format for through-hole mounting. The network operates within a temperature range of -55°C to 125°C and is RoHS compliant. The resistors are isolated from each other, making this network suitable for applications requiring electrical isolation.
Bourns 4610M-902-102LF technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610M-902-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.