The 4610M-902-103LF is a 5-channel isolated resistor network from Bourns, featuring a capacitance of 10nF and a voltage rating of 50V. It is packaged in a SIP case and is designed for through hole mounting. The device operates within a temperature range of -55°C to 125°C and is RoHS compliant. The resistor network is part of the 900 series from Bourns.
Sign in to ask questions about the Bourns 4610M-902-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610M-902-103LF technical specifications.
| Capacitance | 10nF |
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610M-902-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.