Bussed resistor network featuring 9 isolated thick film elements, each rated at 200mW with a total power dissipation of 1.25W. Offers a resistance of 10kΩ with a 2% tolerance and a voltage rating of 100V. Designed for through-hole mounting in a 10-pin SIP package with a 2.54mm terminal pitch. Operating temperature range spans from -55°C to 125°C. RoHS compliant and constructed with resin/epoxy materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4610X-101-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Material | Resin, Epoxy |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 0.096inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-101-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.