
Bussed resistor network featuring thick film technology for reliable performance. This component offers a 20kΩ resistance with a 2% tolerance and a 100V voltage rating. Designed for through-hole mounting in a SIP package, it provides 9 isolated resistors with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, this RoHS compliant network is suitable for demanding applications.
Bourns 4610X-101-203LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-101-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.