This 10-pin SIP resistor network features nine isolated 220 Ohm thick film elements, each rated for 200mW. With a 2.54mm terminal pitch and through-hole mounting, it operates across a -55°C to 125°C temperature range and supports a DC rated voltage of 100V. The array measures 25.35mm in length and 2.49mm in thickness, offering a 2% resistance tolerance.
Bourns 4610X-101-221 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-101-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.