
Bussed resistor network, featuring thick film technology for 560 Ohm resistance with a 2% tolerance. This component offers a 100V voltage rating and operates across a -55°C to 125°C temperature range. Designed for through-hole mounting in a SIP package, it provides 9 isolated resistor elements, each rated at 200mW, with a 2.54mm terminal pitch. The device is RoHS compliant and has a total power rating of 1.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4610X-101-561LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 560R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-101-561LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
