
This 9-resistor array from Bourns features a resistance of 910 ohms with a tolerance of 2%. The resistors are mounted through-hole and have a terminal pitch of 2.54mm. Operating temperature range is from -55°C to 125°C. The resistors are packaged in bulk and are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Resistance | 910R |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |