
Isolated resistor network featuring thick film technology for reliable performance. This through-hole mount component offers 5 individual 120 Ohm resistors, each rated at 300mW, within a 10-pin SIP package. Operating across a wide temperature range of -55°C to 125°C, it provides a 2% tolerance and a DC rated voltage of 100V. The terminal pitch is 2.54mm, with a package length of 25.35mm and a thickness of 2.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4610X-102-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-102-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
