Isolated resistor network, through-hole mount, SIP package. Features 5 isolated thick film elements, each rated at 150 ohms with a 2% tolerance. Maximum power per element is 300mW, with a total power rating of 1.25W. Operates across a temperature range of -55°C to 125°C, with a voltage rating of 100V. Terminal pitch is 2.54mm, and the unit is RoHS compliant.
Bourns 4610X-102-151LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.998inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-102-151LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.