
Resistor network featuring a dual terminator circuit type, housed in a 10-contact SIP package for through-hole mounting. This thick film resistor array offers 16 resistors with a resistance of 330 Ohms and a tolerance of 2%, rated for 1.25W per element and 100V. Operating across a temperature range of -55°C to 125°C, it boasts a 2.54mm terminal pitch and is RoHS compliant.
Bourns 4610X-104-221/331L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Power Per Element | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-104-221/331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.