
The Bourns 4610X-104-302/622L is a 16-element dual terminator resistor network with a resistance value of 6.2kR and a tolerance of 2%. It has a voltage rating of 100V and is designed for through hole mounting. The network is packaged in a conformal package and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Bourns 4610X-104-302/622L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610X-104-302/622L technical specifications.
| Package/Case | Conformal |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 16 |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Resistance | 6.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-104-302/622L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.