16-resistor network with dual terminator circuit type, featuring thick film technology and a 2% tolerance. This 10-pin SIP package offers a resistance of 390 Ohms and a power per element of 200mW. Operating across a temperature range of -55°C to 125°C, it has a 2.54mm terminal pitch and a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Resistors | 16 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 390R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Not Compliant |