
Thick film resistor network featuring 16 isolated elements, each rated at 200mW, with a total power dissipation of 1.25W. This through-hole mount SIP package offers a 470 Ohm resistance with a 2% tolerance and a 100ppm/°C temperature coefficient. Operating across a wide temperature range of -55°C to 125°C, it boasts a 100V DC rated voltage and a 2.54mm terminal pitch.
Bourns 4610X-104-331/471L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 16 |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-104-331/471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.