
Bussed resistor network, through-hole mount, SIP package. Features thick film technology with 10kΩ resistance and 2% tolerance. Rated for 100V DC and 200mW per element, operating from -55°C to 125°C. Includes 9 isolated resistors with copper, tin, and silver plated pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4610X-AP1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-AP1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
