
R2R Ladder Resistor Network, 10k Ohm resistance with 2% tolerance, featuring 16 isolated resistors. This thick film network operates within a -55°C to 125°C temperature range, offering 125mW power per element and a DC rated voltage of 100V. The component is housed in a 10-pin SIP package with a 2.54mm lead pitch, designed for through-hole mounting. Conformal coating provides environmental protection.
Sign in to ask questions about the Bourns 4610X-R2R-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610X-R2R-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | R2R Ladder |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-R2R-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
