Bourns 4610X-R2R-253LF technical specifications.
| Package/Case | SIP |
| Circuit Type | R2R Ladder |
| Contact Plating | Tin |
| Height | 0.2inch |
| Length | 0.998inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Resistance | 25kR |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-R2R-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.