
General purpose fixed inductor with 8.2µH inductance and 10% tolerance. Features a phenolic core and axial package for through-hole mounting. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 600mA and a DC resistance of 1.2Ω. This unshielded, RoHS compliant component has a self-resonant frequency of 65MHz.
Sign in to ask questions about the Bourns 4611-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4611-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 0.27inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 20.07mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Q Factor | 57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.