Bourns 4611H-701-101/390L technical specifications.
| Package/Case | SIP |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 10 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 700 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611H-701-101/390L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.