This 9-element ceramic network capacitor features a capacitance of 0.0015uF and a working voltage of 50VDC with a tolerance of 20%. Constructed from ceramic material with an X7R dielectric, it operates within a temperature range of -55°C to 125°C. The component is mounted through a hole and has a PC pin termination style, packaged in a single-in-line SIP format with 11 terminals and a 2.54mm terminal pitch.
Bourns 4611M-904-152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 27.89 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.