Bussed resistor network featuring thick film technology for 10kΩ resistance with a 2% tolerance. This component offers 10 isolated elements, each rated at 200mW, within a single-in-line package (SIP) for through-hole mounting. Operating across a wide temperature range of -55°C to 125°C, it boasts a 100V voltage rating and is RoHS compliant.
Bourns 4611X-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.2inch |
| Lead Pitch | 2.49mm |
| Length | 1.098inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of Resistors | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611X-101-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.