The 4611X-101-334LF is a 10-element bussed resistor array from Bourns, featuring a resistance of 330kΩ per element. It is packaged in a SIP format with a lead pitch of 2.54mm and is designed to operate within a temperature range of -55°C to 125°C. This resistor array is compliant with RoHS regulations and is available in bulk packaging with 50 units per package. Each element has a power rating of 1.38W and a tolerance of 2%.
Bourns 4611X-101-334LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 1.38W |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611X-101-334LF to view detailed technical specifications.
No datasheet is available for this part.