
The 4611X-101-471LF is a 10-element bussed resistor network from Bourns, featuring a resistance of 470 ohms with a tolerance of 2%. It is designed for through-hole mounting and is packaged in a SIP format. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with copper, tin, and silver, and the package quantity is 50 units per bulk packaging.
Sign in to ask questions about the Bourns 4611X-101-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4611X-101-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 27.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611X-101-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.