
The 4611XR2R103LF is a 11-terminal resistor network from Bourns, featuring a thick film technology and 2% tolerance. It is available in a SIP package with a conformal coated case style. The resistor network operates over a temperature range of -55°C to 125°C and has a seated plane height of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4611XR2R103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 11 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 27.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 5.08 |
| Seated Plane Height (mm) | 5.08 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | LADDER |
| Case Style | Conformal Coated |
| Package Shape | Single Line |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210050 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4611XR2R103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.