
The 4612X-101-471LF is an 11-resistor bussed network from Bourns, featuring a resistance of 470 ohms and a tolerance of 2%. It is designed for through hole mounting and is packaged in a SIP format. The network is RoHS compliant and operates over a temperature range of -55°C to 125°C, with a maximum power per element of 200 milliwatts.
Sign in to ask questions about the Bourns 4612X-101-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4612X-101-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612X-101-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.