The 4612X-102-470LF is an isolated resistor network with six elements, each rated for 47 ohms of resistance with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and can handle a maximum power per element of 300 milliwatts. The network is packaged in a SIP format and is suitable for through-hole mounting. The components are plated with copper, tin, and silver, and are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4612X-102-470LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612X-102-470LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.