This 6-channel isolated resistor network from Bourns features a 47kR resistance value with a 2% tolerance. It is constructed using THICK FILM technology and is available in a SIP package with a 2.54mm terminal pitch. The network is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is RoHS compliant and is packaged in bulk quantities of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4612X-102-473LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612X-102-473LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.