
The 4612X-102-821LF is an isolated 6-resistor network from Bourns, featuring a resistance of 820 ohms and a tolerance of 2%. It is designed for use in high-reliability applications and is suitable for operating temperatures ranging from -55°C to 125°C. The resistors are mounted through-hole and are packaged in a bulk quantity of 50 units. The device is compliant with RoHS regulations and is constructed using a thick film technology.
Bourns 4612X-102-821LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612X-102-821LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
