The Bourns 4613M-901121 is a 12-channel ceramic C0G capacitor network with a capacitance of 120pF. It operates within a temperature range of -55°C to 125°C and is suitable for use in applications with a maximum DC rated voltage of 50VDC. The network is constructed in a single-in-line configuration and features a SIP package with 13 terminals and a terminal pitch of 2.54mm. The capacitors are mounted through a hole and have a PC pin termination style.
Bourns 4613M-901121 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 32.97 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.