Thick film resistor network featuring 12 isolated elements, each rated at 200mW with a 10kR resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range, with a voltage rating of 100V. Packaged in a 13-pin SIP (Single In-line Package) for through-hole mounting, it offers a terminal pitch of 2.54mm and a lead pitch of 2.49mm. The component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.2inch |
| Lead Pitch | 2.49mm |
| Length | 1.298inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 12 |
| Number of Resistors | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
