The 4613X-101-750 is a 12-resistor bussed array from Bourns, featuring a resistance of 75 ohms and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is available in a SIP package with a lead pitch of 2.54mm. Each resistor has a power rating of 1.63W and is packaged in quantities of 50. Note that this product is not RoHS compliant.
Bourns 4613X-101-750 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Package Quantity | 50 |
| Power Per Element | 1.63W |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.