
The Bourns 4614H-102-330LF is a 7-resistor isolated SIP circuit with a resistance of 33 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 500mW. This component is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4614H-102-330LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4614H-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4614H-102-330LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.