The 4614M-904-152 is a 12-element ceramic network capacitor with a capacitance of 0.0015uF and a voltage rating of 50VDC. It has a tolerance of 20% and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed as a single-in-line package with a terminal pitch of 2.54mm and a mounting style of through-hole. It is available in a SIP package with a size of 35.51 x 3.81 x 6.35mm.
Bourns 4614M-904-152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 35.51 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.