The Bourns 4614M-904-471LF is a 12-channel capacitor network with a capacitance of 470pF and a working voltage of 50VDC. Constructed from ceramic material with an X7R dielectric, this network is suitable for applications requiring a high level of stability and reliability. With a size of 35.6mm x 3.81mm x 5.08mm, this SIP-14 package is designed for through-hole mounting and features a terminal pitch of 2.54mm. The operating temperature range of the network spans from -55°C to 125°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Bourns 4614M-904-471LF technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 35.6 X 3.81 X 5.08mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.