The 4614X-102-330LF is an isolated 7-resistor network from Bourns, featuring a resistance value of 33 ohms and a tolerance of 1%. This thick film resistor network is designed for through hole mounting and has a maximum operating temperature of 125°C. The network is packaged in a SIP package and is available in quantities of 100. It is compliant with RoHS regulations and has a power per element rating of 300mW.
Bourns 4614X-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 35.51mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.