
This isolated resistor network from Bourns features 7 resistors with a total power rating of 300mW. It has a resistance of 470 ohms with a tolerance of 2%. The network is packaged in a SIP (Single In-Line Package) with a lead pitch of 2.54mm and a terminal pitch of 2.54mm. It is designed for through hole mounting and is available in a bulk packaging with 100 units per package. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Bourns 4614X-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4614X-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 1.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4614X-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.