
Through-hole fixed inductor featuring 100µH inductance with a 5% tolerance, designed for applications up to 790kHz. This unshielded, varnished choke wirewound component boasts a Q factor of 107 and a maximum DC current rating of 400mA. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 3 Ohms. The axial package with ferrite core material ensures reliable performance in electronic circuits.
Sign in to ask questions about the Bourns 4632-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4632-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 3R |
| Diameter | 0.29inch |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 107 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4632-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
