Through-hole fixed inductor featuring 150µH inductance with a 5% tolerance, designed for applications up to 790kHz. This varnished, wirewound choke offers a Q factor of 53 and a maximum DC current rating of 0.16A. Constructed with a phenolic core and axial leads, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 6.5 Ohms.
Sign in to ask questions about the Bourns 4644-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4644-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 6.5R |
| Diameter | 0.41inch |
| Inductance | 150uH |
| Lead Diameter | 0.029inch |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 53 |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.8MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4644-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.