
Through-hole fixed inductor featuring 1mH inductance with a 5% tolerance, designed for applications up to 252kHz. This varnished, wirewound choke boasts a Q factor of 59 and a phenolic core. It supports a maximum DC current of 160mA with a DC resistance of 19 Ohms. Operating across a wide temperature range from -55°C to 125°C, this unshielded component utilizes axial termination and is RoHS compliant.
Sign in to ask questions about the Bourns 4652-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4652-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 19R |
| Diameter | 0.56inch |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.029inch |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 59 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4652-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.