This ferrite axial inductor features a 1mH inductance value and a 8.6 ohm DC resistance. It can handle a maximum DC current of 160mA and operates within a temperature range of -55°C to 105°C. The inductor is designed for through-hole mounting and is available in bulk packaging.
Sign in to ask questions about the Bourns 4662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4662 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 8.6R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 216 |
| Packaging | Bulk |
| Q Factor | 83 |
| Resistance | 8.6R |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.