Axial fixed inductor featuring 8.2mH inductance with a 5% tolerance, designed for through-hole mounting. This unshielded component utilizes a ferrite core and offers a Q factor of 83 at 1kHz, with a DC resistance of 46 Ohms. Rated for a maximum DC current of 100mA, it operates across a temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 4671-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4671-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 46R |
| Diameter | 14.22mm |
| Inductance | 8.2mH |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 83 |
| Resistance | 46R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 940kHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4671-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.