
Through-hole fixed inductor featuring 10mH inductance with a 5% tolerance, designed for 1kHz test frequency. This unshielded, axial-lead component utilizes a ferrite core and offers a 68 Q-factor. It supports a maximum DC current of 100mA with a 50 Ohm DC resistance. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant.
Sign in to ask questions about the Bourns 4672-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4672-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 50R |
| Diameter | 14.99mm |
| Inductance | 10mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 820kHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4672-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.