
The 4814P-002-103LF is a bussed resistor network from Bourns, consisting of 13 resistors with a total power rating of 1.12W. It has a resistance of 10kR and a tolerance of 2%. The network is designed for surface mount applications and is supplied on tape and reel in quantities of 2000. It can operate over a temperature range of -55°C to 125°C.
Bourns 4814P-002-103LF technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.12W |
| Resistance | 10kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.