The 4814P-002-104 is a bussed resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element of 1.12W and a resistance of 100kΩ with a tolerance of 2%. This resistor is available in a package quantity of 2000 and is terminated in SMD/SMT. However, it is not RoHS compliant.
Bourns 4814P-002-104 technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Package Quantity | 2000 |
| Power Per Element | 1.12W |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.